395-030-555-201

Heilind Number:EDA395-030-555-201
Manufacturer:EDAC
Manufacturer Number:395-030-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-201

Detailed Description

Enhance your PCB connectivity with our premium 30-position card edge connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and two rows for efficient organization, it ensures seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in any environment. Upgrade to this black connector for superior power delivery, with a 3A amperage rating, perfect for high-performance applications. Trust in its straight mount orientation and precise row spacing of .2 inches for a secure and stable connection every time. Join the ranks of satisfied customers who have experienced the exceptional quality of our board-to-board PCB connectors.