395-030-555-202

Heilind Number:EDA395-030-555-202
Manufacturer:EDAC
Manufacturer Number:395-030-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-202

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 30 positions spread across two rows, with a contact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The connectors are made of high-quality Copper Alloy for efficient conductivity. Whether for home or professional use, this connector guarantees secure and stable connections for your PCB projects.