395-030-555-207

Heilind Number:EDA395-030-555-207
Manufacturer:EDAC
Manufacturer Number:395-030-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows and 30 positions, it offers ample space for seamless integration on your PCB. The straight mount orientation and precise .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees exceptional performance in various environments. Upgrade your electronics with this essential connector for seamless functionality.