395-030-555-212

Heilind Number:EDA395-030-555-212
Manufacturer:EDAC
Manufacturer Number:395-030-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-212

Detailed Description

Elevate your PCB connectivity with our premium Black Card Edge Connector. Designed for seamless integration, this connector features 30 positions spread across 2 rows, offering optimal compatibility for your circuit board needs. Crafted with copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust in this essential component for efficient and high-quality board-to-board connections.