395-030-555-258

Heilind Number:EDA395-030-555-258
Manufacturer:EDAC
Manufacturer Number:395-030-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-258

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 30 copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing enable secure and efficient connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Stay ahead in connectivity with this essential component.