395-030-555-508

Heilind Number:EDA395-030-555-508
Manufacturer:EDAC
Manufacturer Number:395-030-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of 30 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your PCBs. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your device's functionality with this essential connector.