395-030-555-512

Heilind Number:EDA395-030-555-512
Manufacturer:EDAC
Manufacturer Number:395-030-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 30 copper alloy contact positions, it guarantees efficient data transfer. The straight mount orientation and 0.1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for demanding applications, this connector is a crucial component in optimizing your device's performance.