395-030-555-558

Heilind Number:EDA395-030-555-558
Manufacturer:EDAC
Manufacturer Number:395-030-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 30 positions, allowing for efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a straight mount orientation and a pitch of .1 inch, installation is quick and easy. The copper alloy contact material guarantees reliable conductivity, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your PCB connections with this essential component.