395-030-555-802

Heilind Number:EDA395-030-555-802
Manufacturer:EDAC
Manufacturer Number:395-030-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 30 positions each, it facilitates seamless communication between PCBs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications in various industries. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge connector.