395-030-555-804

Heilind Number:EDA395-030-555-804
Manufacturer:EDAC
Manufacturer Number:395-030-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-804

Detailed Description

Enhance your electronic connections with this high-performance PCB connector, designed for seamless board-to-board integration. Featuring durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and dual-row configuration with 30 positions offer versatility in assembly, while a pitch of .1in and row spacing of .2in ensure precision in placement. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficient performance even in challenging environments. Elevate your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.