395-030-555-808

Heilind Number:EDA395-030-555-808
Manufacturer:EDAC
Manufacturer Number:395-030-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-555-808

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek black. Designed for optimal performance, it features two rows with thirty positions, allowing for seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing ensure secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for industrial applications. Elevate your electronic designs with this essential component.