395-030-556-207

Heilind Number:EDA395-030-556-207
Manufacturer:EDAC
Manufacturer Number:395-030-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek and durable connector features a straight mount orientation and a 2-row layout, with 30 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connection standards with this black-colored connector, a must-have for your electronic projects.