395-030-556-258

Heilind Number:EDA395-030-556-258
Manufacturer:EDAC
Manufacturer Number:395-030-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-258

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and thirty positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable transmission. The straight mount orientation and precise pitch of .1 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential component.