395-030-556-288

Heilind Number:EDA395-030-556-288
Manufacturer:EDAC
Manufacturer Number:395-030-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-288

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With two rows of 30 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity on your PCB. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector for seamless data transmission.