395-030-556-504

Heilind Number:EDA395-030-556-504
Manufacturer:EDAC
Manufacturer Number:395-030-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-504

Detailed Description

Enhance your PCB connectivity with our versatile 30-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and style. Each of the two rows offers precise .1-inch pitch with .2-inch row spacing, facilitating efficient signal transmission. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your system with this essential connector for seamless performance.