395-030-556-507

Heilind Number:EDA395-030-556-507
Manufacturer:EDAC
Manufacturer Number:395-030-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-507

Detailed Description

Effortlessly connect and power up your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 30 positions with a pitch of .1 inches, perfect for facilitating smooth data and power transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Its Copper Alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for professionals and DIY enthusiasts alike, it belongs in every toolkit.