395-030-556-512

Heilind Number:EDA395-030-556-512
Manufacturer:EDAC
Manufacturer Number:395-030-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-512

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Board To Board PCB Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable and efficient performance. With two rows of 30 positions each, it offers ample space for seamless connections. The black color and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both commercial and industrial use. Upgrade your PCB assembly with this essential component.