395-030-556-588

Heilind Number:EDA395-030-556-588
Manufacturer:EDAC
Manufacturer Number:395-030-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-588

Detailed Description

Enhance your electronic connections with this high-performance 30-position board-to-board PCB connector. Designed for seamless integration, its durable black UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The copper alloy contacts provide optimal conductivity, while the 3A amperage and -40 - 105°C operating temperature range guarantee efficient power transmission. With a straight mount orientation and .1" pitch, this connector offers easy installation on your PCB. Its two rows and .2" row spacing facilitate precise alignment, making it ideal for a wide range of applications. Upgrade your connectivity with this essential component.