395-030-556-802

Heilind Number:EDA395-030-556-802
Manufacturer:EDAC
Manufacturer Number:395-030-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 30 copper alloy contacts, each spaced at .1 inches, it offers seamless and reliable data transmission. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your PCB layout. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.