395-030-556-808

Heilind Number:EDA395-030-556-808
Manufacturer:EDAC
Manufacturer Number:395-030-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector in sleek black. Designed for seamless integration, its 30 positions are housed in a durable UL 94V-0 Thermoplastic Polyester shell, ensuring reliable performance even in harsh conditions. Each row, with a pitch of .1 inches and row spacing of .2 inches, facilitates efficient data transfer with copper alloy contacts. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in a wide range of environments. Its straight mount orientation and dual rows make it ideal for various PCB applications, providing essential connectivity for smooth device operation. Elevate your electronics with this essential component, a must-have in your connector arsenal.