395-030-556-812

Heilind Number:EDA395-030-556-812
Manufacturer:EDAC
Manufacturer Number:395-030-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-556-812

Detailed Description

Enhance your circuit board connectivity with this high-performance 30-position straight-mount card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise alignment for efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transmission and electrical performance.