395-030-558-101

Heilind Number:EDA395-030-558-101
Manufacturer:EDAC
Manufacturer Number:395-030-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-101

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring 30 positions in a single row with a .1-inch pitch, it guarantees seamless data transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in any environment. With a convenient right-angle mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency for all your connectivity needs.