395-030-558-102

Heilind Number:EDA395-030-558-102
Manufacturer:EDAC
Manufacturer Number:395-030-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Engineered for optimal performance, this connector features a single row layout with 30 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability even in harsh environments. Elevate your circuitry with this essential connector, designed for seamless integration and lasting performance.