395-030-558-104

Heilind Number:EDA395-030-558-104
Manufacturer:EDAC
Manufacturer Number:395-030-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-104

Detailed Description

Connect with ease using this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 30 positions with a convenient right angle mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB needs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this black-colored essential for seamless connections.