395-030-558-112

Heilind Number:EDA395-030-558-112
Manufacturer:EDAC
Manufacturer Number:395-030-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-112

Detailed Description

Enhance your electronics assembly with this high-quality right angle PCB connector. Designed for seamless integration, this connector features 30 positions in a single row, offering ample connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for dense PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Elevate your connectivity solutions with this essential component.