395-030-558-158

Heilind Number:EDA395-030-558-158
Manufacturer:EDAC
Manufacturer Number:395-030-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row, 30 positions, and a contact material of Copper Alloy, it guarantees reliable power transmission. The right-angle mount orientation allows for easy installation, while the tight pitch of .1 inches and row spacing of .2 inches maximize space efficiency. Operating within a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Elevate your PCB assembly with this essential connector.