395-030-558-201

Heilind Number:EDA395-030-558-201
Manufacturer:EDAC
Manufacturer Number:395-030-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-201

Detailed Description

Elevate your PCB connectivity with this sleek Black Board-to-Board Connector, perfect for seamless integration in your electronic setup. Designed for efficiency, this connector features a dual-row configuration with a total of 30 positions, ensuring a secure and stable connection. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transmission. Its Right Angle mount orientation adds versatility to your design, while its RoHS compliance reflects our commitment to environmental responsibility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity solutions today with this cutting-edge component.