395-030-558-202

Heilind Number:EDA395-030-558-202
Manufacturer:EDAC
Manufacturer Number:395-030-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-202

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With a right-angle mount orientation and two rows of 30 copper alloy contact positions, it offers versatile installation options for your PCB assembly. The .1-inch pitch and .2-inch row spacing provide precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its high-quality construction to deliver consistent power delivery with a current rating of 3A. Upgrade your connectivity solutions with this essential component.