395-030-558-207

Heilind Number:EDA395-030-558-207
Manufacturer:EDAC
Manufacturer Number:395-030-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-207

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in classic black. Engineered for reliability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With two rows and 30 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Elevate your electronic projects with this essential connector.