395-030-558-212

Heilind Number:EDA395-030-558-212
Manufacturer:EDAC
Manufacturer Number:395-030-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of high-performance copper alloy contacts, it ensures seamless data transmission at an amperage of 3 A. Each of the 30 positions is meticulously designed for precision, with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in this essential component for seamless and efficient PCB connections.