395-030-558-288

Heilind Number:EDA395-030-558-288
Manufacturer:EDAC
Manufacturer Number:395-030-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-288

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 30 positions across two rows, it ensures efficient data transfer and power distribution in your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers secure and stable connections. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures compatibility in various applications. Upgrade your setup with this essential component for seamless PCB integration.