395-030-558-407

Heilind Number:EDA395-030-558-407
Manufacturer:EDAC
Manufacturer Number:395-030-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-407

Detailed Description

Enhance your electronic connections with this Board To Board PCB Connector in sleek black. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring 30 positions in a single row, it allows for seamless connectivity on your PCB boards. The contact material, Copper Alloy, guarantees efficient transmission of signals. Designed for convenience, it offers a right-angle mount orientation and a pitch of .1 inches, with row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.