395-030-558-408

Heilind Number:EDA395-030-558-408
Manufacturer:EDAC
Manufacturer Number:395-030-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row with a .1-inch pitch, ensuring precise and secure connections on your board. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with quality in mind, the contact material is made of Copper Alloy, offering excellent conductivity and longevity. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Upgrade your electronic assemblies with this essential component for seamless data transmission and power delivery.