395-030-558-412

Heilind Number:EDA395-030-558-412
Manufacturer:EDAC
Manufacturer Number:395-030-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless connection between two circuit boards. With a right angle mount orientation, it ensures a secure and space-efficient fit. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Its copper alloy contact material provides reliable conductivity, while the 30 positions allow for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Trust in its superior quality for seamless data transmission.