395-030-558-458

Heilind Number:EDA395-030-558-458
Manufacturer:EDAC
Manufacturer Number:395-030-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-458

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. Featuring 30 positions in a single row, it ensures seamless data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. With copper alloy contacts and a pitch of .1 inches, reliability is paramount. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its robust construction and black color for a sleek, professional finish. Elevate your PCB connections with this essential component.