395-030-558-504

Heilind Number:EDA395-030-558-504
Manufacturer:EDAC
Manufacturer Number:395-030-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-504

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and 30 positions, it offers ample connectivity options, while the right-angle mount orientation allows for easy installation. Crafted from copper alloy, the contacts guarantee optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its 3A amperage and .1-inch pitch for consistent performance. Upgrade your setup with this essential component for seamless and reliable connectivity.