395-030-558-508

Heilind Number:EDA395-030-558-508
Manufacturer:EDAC
Manufacturer Number:395-030-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features two rows with a total of 30 positions, ensuring efficient power delivery. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its Right Angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your setup with this essential component today.