395-030-558-558

Heilind Number:EDA395-030-558-558
Manufacturer:EDAC
Manufacturer Number:395-030-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-558

Detailed Description

Enhance your PCB connectivity with our high-performance black Board To Board PCB Connector. Featuring 30 positions across two rows, this connector ensures seamless data transfer in a variety of electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, while the right-angle mount orientation offers convenient installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal routing on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for your next project.