395-030-558-602

Heilind Number:EDA395-030-558-602
Manufacturer:EDAC
Manufacturer Number:395-030-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-602

Detailed Description

Efficiently connect your circuit boards with our 30-position board-to-board PCB connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance in various environments. Crafted with copper alloy contacts, it provides secure and stable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and functionality for your connectivity needs.