395-030-558-604

Heilind Number:EDA395-030-558-604
Manufacturer:EDAC
Manufacturer Number:395-030-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. Its durable construction includes a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable and efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a convenient right-angle mount orientation, installation is a breeze. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.