395-030-558-607

Heilind Number:EDA395-030-558-607
Manufacturer:EDAC
Manufacturer Number:395-030-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector in sleek black. With a single row layout and 30 positions, it offers seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. The right-angle mount orientation allows for space-efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Elevate your electronic projects with this essential connector.