395-030-558-608

Heilind Number:EDA395-030-558-608
Manufacturer:EDAC
Manufacturer Number:395-030-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mounting orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing enable precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Upgrade your system with this essential connector for seamless and reliable connectivity.