395-030-558-658

Heilind Number:EDA395-030-558-658
Manufacturer:EDAC
Manufacturer Number:395-030-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-658

Detailed Description

Enhance your PCB connectivity with our high-quality Black Board To Board Card Edge Connector. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With its Copper Alloy contact material and 30 positions, it guarantees secure and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while its compact design, with a .1-inch pitch and .2-inch row spacing, maximizes space efficiency on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronics with this essential component.