395-030-558-688

Heilind Number:EDA395-030-558-688
Manufacturer:EDAC
Manufacturer Number:395-030-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-688

Detailed Description

Enhance your board-to-board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row with a pitch of 0.1 inches, ensuring reliable transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, guaranteeing longevity and excellent conductivity. With a right-angle mount orientation and optimal row spacing of 0.2 inches, it offers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assemblies with this essential component for efficient data transfer.