395-030-558-802

Heilind Number:EDA395-030-558-802
Manufacturer:EDAC
Manufacturer Number:395-030-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 30 positions each, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Upgrade your PCB assembly with this essential component for enhanced performance and durability.