395-030-558-803

Heilind Number:EDA395-030-558-803
Manufacturer:EDAC
Manufacturer Number:395-030-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-803

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features 30 positions arranged in two rows, ensuring seamless and efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a contact material of Copper Alloy, you can trust in optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.