395-030-558-804

Heilind Number:EDA395-030-558-804
Manufacturer:EDAC
Manufacturer Number:395-030-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-804

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in sleek black. Designed for efficiency, this connector features two rows with a total of 30 positions, ensuring seamless communication between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees optimal conductivity and longevity. The right-angle mount orientation and compact .1-inch pitch offer easy installation and space-saving benefits. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for reliable and high-speed data transmission in your electronic designs.