395-030-558-807

Heilind Number:EDA395-030-558-807
Manufacturer:EDAC
Manufacturer Number:395-030-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring 30 positions spread across two rows, and a compact pitch of .1 inches with row spacing of .2 inches, it offers efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right angle mount orientation makes it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector, ensuring optimal functionality in your PCB designs.