395-030-558-808

Heilind Number:EDA395-030-558-808
Manufacturer:EDAC
Manufacturer Number:395-030-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. With a sleek black design, this connector features 30 positions spread across 2 rows, offering ample room for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance even in demanding environments. The right-angle mount orientation allows for easy installation, while a pitch of .1 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications. Upgrade your connectivity solutions with this high-quality component.