395-030-558-858

Heilind Number:EDA395-030-558-858
Manufacturer:EDAC
Manufacturer Number:395-030-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-558-858

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in your electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With two rows of 30 copper alloy contacts, it offers ample connectivity for your PCB assembly needs. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction and efficient performance for seamless integration in your projects.